Osram LUWW5PM-KYKZ-5P7R-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 10mm |
| Luminous Flux | 97lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWW5PM-KYKZ-5P7R-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.