Osram LUWW5SM-KXLX-5P7R-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 7.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 101lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® |
| Viewing Angle | 120° |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWW5SM-KXLX-5P7R-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
