High-brightness, high-power green chip LED emitter with a peak wavelength of 503 nm. This uni-color LED features a ceramic surface mount device (CSMD) package with no leads, measuring 3.1mm x 3.1mm x 2.35mm. It offers a luminous flux of 112lm (Max) and an intensity of 34400mcd, with a wide 80° viewing angle. Designed for top-mount PCB applications, it operates from -40°C to 120°C and supports a maximum forward current of 1000 mA with a maximum forward voltage of 3.7 V.
Osram LV CK7P-JYKZ-25 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 2.35(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 34400mcd |
| LED Material | InGaN |
| Peak Wavelength | 503nm |
| High Brightness | Yes |
| Luminous Flux | 112lm(Max) |
| Viewing Angle | 80° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Lens Dimensions | 2.15x2.15x1.67mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LV CK7P-JYKZ-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.