Osram LVE63C-ABCA-35-Z technical specifications.
| Package/Case | PLCC |
| Forward Current | 30mA |
| Luminous Intensity | 980mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Power TOPLED with Lens |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Osram LVE63C-ABCA-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.