Osram LVE63C-BBDA-35-L-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Height | 3.5mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2315mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Power TOPLED® with Lens |
| Viewing Angle | 20° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LVE63C-BBDA-35-L-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.