Osram LVE63C-BBDA-35-R33Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 2.3lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 20° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram LVE63C-BBDA-35-R33Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.