Osram LVT64G-BBEA-25-0-20-R33 technical specifications.
| Color | Green |
| Forward Current | 50mA |
| Reach SVHC Compliant | No |
| Series | TOPLED Black |
| Viewing Angle | 30° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LVT64G-BBEA-25-0-20-R33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
