Osram LVT67C-S1T2-35 technical specifications.
| Package/Case | PLCC |
| Lens Style | Round |
| Luminous Flux | 0.95lm |
| Luminous Intensity | 450mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LVT67C-S1T2-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
