The Osram LVT67C-S2T2-35-Z is a general green LED with a luminous intensity of 337mcd and a viewing angle of 120°. It is packaged in a PLCC package and is suitable for surface mount applications. The LED has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in quantities of 2000 per reel.
Osram LVT67C-S2T2-35-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 337mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LVT67C-S2T2-35-Z to view detailed technical specifications.
No datasheet is available for this part.