Osram LVT67C-S2U1-35 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 392mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 503nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LVT67C-S2U1-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
