Osram LVW5SG-GXHX-35 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Golden DRAGON® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Wavelength | 511nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LVW5SG-GXHX-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.