Osram LVW5SG-GXHX-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 350mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 35lm |
| Luminous Intensity | 9000mcd |
| Max Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Golden DRAGON® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Wavelength | 511nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LVW5SG-GXHX-35-Z to view detailed technical specifications.
No datasheet is available for this part.