
Uni-color white chip LED emitter, featuring a 2-pin SMD package for surface mounting. This component offers high brightness with a maximum intensity of 2240mcd and a luminous flux of 6.06lm, utilizing GaN LED material. The diffused circular lens provides a wide 120° viewing angle. Operating within a temperature range of -40°C to 110°C, it supports a maximum forward current of 50mA and a maximum forward voltage of 3.7V. The SMD package measures 4.2mm x 4.2mm x 3.8mm (Max) and is designed for right-angle mounting.
Osram LW A6SG-V2BA-JKPL-0-20-R33-ZI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 3.8(Max) |
| Seated Plane Height (mm) | 3.8(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | White |
| Intensity | 2240mcd(Max) |
| LED Material | GaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 6.06lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Lens Dimensions | 2.4x2.4x0.95mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.33/y=0.33 |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW A6SG-V2BA-JKPL-0-20-R33-ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.