
High-brightness, high-power white chip LED emitter with a 5600K color temperature. Features a 2-pin Ceramic Surface Mount Device (CSMD) package, measuring 2.2mm(Max) x 1.75mm(Max) x 0.85mm(Max), designed for top-mount surface mounting. Delivers up to 22400mcd intensity and 45lm luminous flux with a 120° viewing angle. Operates within a temperature range of -40°C to 85°C, supporting a maximum forward current of 500mA and a maximum forward voltage of 4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LW C9EN-FOGA-58-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 22400mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 45lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5600K |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 4V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LW C9EN-FOGA-58-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.