
High-brightness, uni-color white chip LED emitter featuring a 5600K color temperature and 22400mcd maximum intensity. This surface-mount device utilizes InGaN LED material, offering 45lm luminous flux and a 120° viewing angle. Packaged in a 2-pin Ceramic Surface Mount Device (CSMD) with dimensions of 2.2mm (L) x 1.75mm (W) x 0.85mm (H), it supports a maximum forward current of 500mA and a maximum forward voltage of 4V. Operating within a temperature range of -40°C to 85°C, this high-power LED is designed for top-mount PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LW C9EP-FOGA-58-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 22400mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 45lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5600K |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 4V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LW C9EP-FOGA-58-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.