
Uni-color white chip LED emitter featuring a 5600K color temperature and 120° viewing angle. This high-brightness, high-power LED offers a maximum luminous flux of 45lm and intensity of 22400mcd. Packaged in a 2-pin Ceramic Surface Mount Device (CSMD) with no leads, it measures 2.2mm (L) x 1.75mm (W) x 0.85mm (H) and supports surface mounting. Operating temperature range is -40°C to 85°C, with a maximum forward current of 500mA and maximum forward voltage of 4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LW C9SP-FOGA-58-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 22400mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 45lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5600K |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 4V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LW C9SP-FOGA-58-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.