
Uni-color white chip LED emitter, 5600K color temperature, featuring a 4-pin PLCC package for surface mount applications. This high-brightness LED offers a luminous flux of 5.05lm with a wide 120° viewing angle. Constructed with InGaN LED material and a colored diffused lens, it operates within a temperature range of -40°C to 110°C and supports a maximum forward current of 50mA at a maximum forward voltage of 3.8V. The lead-frame SMT package family, LCC, has a maximum height of 2.1mm and is designed for automotive use.
Osram LW E6SG-AABA-5K8L-1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 2240mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 5.05lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 5600K |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 3.8V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW E6SG-AABA-5K8L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.