
Uni-color white chip LED emitter, surface mount, 6-pin PLCC package with J-lead. Features high brightness, GaN LED material, and a 120° viewing angle. Offers 14000mcd maximum intensity and 37.8lm luminous flux. Operates with a maximum forward current of 250mA and a maximum forward voltage of 4.1V, within an operating temperature range of -40°C to 125°C. Package dimensions are 3.5mm (L) x 3.2mm (W) x 1.95mm (H).
Osram LW G6CP-EAFA-JKQL-1-140-R18-Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5(Max) |
| Package Width (mm) | 3.2(Max) |
| Package Height (mm) | 1.95(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Weight (g) | 40 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 14000mcd(Max) |
| LED Material | GaN |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Luminous Flux | 37.8lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | x=0.33/y=0.33 |
| Maximum Forward Current | 250mA |
| Maximum Forward Voltage | 4.1V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW G6CP-EAFA-JKQL-1-140-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.