
High-brightness, uni-color white chip LED emitter with a 5600K color temperature. Features a 6-pin PLCC package for surface mounting, offering a 120° viewing angle and 30.3lm luminous flux. Designed for automotive applications, this InGaN LED operates within a -40°C to 110°C temperature range with a maximum forward current of 250mA and forward voltage of 4.1V. The lead-frame SMT package measures 3.5mm x 3.2mm x 1.95mm.
Osram LW G6SP-EAEB-LKML-1-Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5(Max) |
| Package Width (mm) | 3.2(Max) |
| Package Height (mm) | 1.95(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Weight (g) | 40 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 11200mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 30.3lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5600K |
| Maximum Forward Current | 250mA |
| Maximum Forward Voltage | 4.1V |
| Reverse Voltage | 1.2(Max)V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW G6SP-EAEB-LKML-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.