
Uni-color white chip LED emitter, 8200K color temperature, with a maximum forward current of 15 mA and a maximum forward voltage of 3.1 V. Features a 0603 (1608 Metric) surface mount package with 2 pins, measuring 1.7mm L x 0.9mm W x 0.4mm H. Offers a typical luminous flux of 0.24lm and a wide viewing angle of 150/130 degrees. Operates within a temperature range of -40°C to 85°C.
Osram LW Q38E-Q1S2-3K6L-1 technical specifications.
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 0.9(Max) |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 280mcd(Max) |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.24lm |
| Viewing Angle | 150/130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.15x0.9x0.25mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 8200K |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 3.1V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW Q38E-Q1S2-3K6L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.