
White LED emitter, 0603 package, surface mount. Features diffused yellow lens, 130° viewing angle, and 0.6lm luminous flux. Operates with 15mA forward current and 5V reverse voltage, with a temperature range of -40°C to 85°C. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Depth | 0.9mm |
| Forward Current | 15mA |
| Length | 1.7mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.6lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0603 |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
