Osram LW TVSG.CB-BXCX-JKPL-1 technical specifications.
| Package/Case | PLCC |
| Lens Style | Round |
| Luminous Intensity | 3.3cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LW TVSG.CB-BXCX-JKPL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.