
Surface mount LED emitter, 0402 package, emitting cool white light with a CCT of x=0.285/y=0.275. Features a diffused, flat, colored, rectangular lens with a luminous flux of 0.55lm and luminous intensity of 185mcd. Operates with a forward current of 15mA and a reverse voltage of 5V, within an operating temperature range of -40°C to 85°C. This RoHS compliant component offers a wide 165° viewing angle.
Osram LW VH8G-Q2OO-4M6N-1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.285/y=0.275 |
| Depth | 0.6mm |
| Forward Current | 15mA |
| Length | 1mm |
| Lens Color | Yellow |
| Lens Size | 0.33mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 185mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FIREFLY |
| Viewing Angle | 165° |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LW VH8G-Q2OO-4M6N-1 to view detailed technical specifications.
No datasheet is available for this part.
