
Uni-color white chip LED, 2-pin, surface mount, right-angle mounting orientation. Features a 0402 (1006 Metric) flat chip package with dimensions of 1.1mm (L) x 0.6mm (W) x 0.35mm (H). Emits white light with a maximum intensity of 280mcd and luminous flux of 0.55lm, utilizing InGaN LED material. Operates with a maximum forward current of 15mA and a maximum forward voltage of 3.1V, within an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LW VH8G-Q2S2-4M6N-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Flat Chip |
| Package/Case | Case 0402(1006Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.1(Max) |
| Package Width (mm) | 0.6(Max) |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.35(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | White |
| Intensity | 280mcd(Max) |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.55lm |
| Viewing Angle | 140/180° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.1x0.35x0.31mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.285/y=0.275 |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 3.1V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW VH8G-Q2S2-4M6N-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.