
Uni-color white chip LED emitter, featuring a 2-pin SMD package for surface mounting. This high-brightness LED operates with a maximum forward current of 30 mA and a maximum forward voltage of 3.7 V, delivering 1400mcd maximum intensity and 3.2lm luminous flux. The InGaN LED material produces a cool white light with a color temperature of 8200K and a wide 120° viewing angle. Encased in a compact 2.3mm x 1.3mm x 1.2mm SMD package, it offers a broad operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LW Y8SG-V1AA-3K6L-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.3(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | White |
| Intensity | 1400mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 3.2lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 1.7x0.7x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 8200K |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.7V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW Y8SG-V1AA-3K6L-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.