Osram LW3333-S1T2-5K8L technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 315mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Osram LW3333-S1T2-5K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.