The LW541C-AWBW-35 is a single-element LED with a diffused, colorless lens style and a luminous flux of 0.59lm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in tape and reel format and is not RoHS compliant. It has a viewing angle of 20° and a reverse voltage of 5V.
Osram LW541C-AWBW-35 technical specifications.
| Depth | 5.9mm |
| Forward Current | 20mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.59lm |
| Luminous Intensity | 2800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LW541C-AWBW-35 to view detailed technical specifications.
No datasheet is available for this part.