Osram LW541C-AWDW-6K9L technical specifications.
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Dome |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Osram LW541C-AWDW-6K9L to view detailed technical specifications.
No datasheet is available for this part.