Osram LWA673-P1S1-5K8L technical specifications.
| Correlated Color Temperature (CCT) | 5600K |
| Lens Style | Round |
| Luminous Flux | 0.645lm |
| Luminous Intensity | 215mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWA673-P1S1-5K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.