Osram LWA67C-S2U1-5K8L-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Diameter | 2.4mm |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 392mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SIDELED® |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWA67C-S2U1-5K8L-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
