Osram LWA67C-T2U2-3C5D technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 532.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SIDELED® |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LWA67C-T2U2-3C5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.