Osram LWA6SG-AABA-JKML-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Length | 4.2mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 4.7lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWA6SG-AABA-JKML-Z to view detailed technical specifications.
No datasheet is available for this part.