Osram LWA6SG-V1AA-5K8L technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 20mA |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Flux | 3.15lm |
| Luminous Intensity | 1.4cd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Power Consumption | 215mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWA6SG-V1AA-5K8L to view detailed technical specifications.
No datasheet is available for this part.