Osram LWE67C-U2V2-3C5D-1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 840mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWE67C-U2V2-3C5D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.