Osram LWE6SG-AABA-5K8L-1-30-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Length | 3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 3.7lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LWE6SG-AABA-5K8L-1-30-Z to view detailed technical specifications.
No datasheet is available for this part.