
Osram LWE6SG-AABA-5K8L-Z technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Illumination Color | White |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Power TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWE6SG-AABA-5K8L-Z to view detailed technical specifications.
No datasheet is available for this part.