Osram LWE6SG-V2AB-5K8L-1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 4.3lm |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWE6SG-V2AB-5K8L-1 to view detailed technical specifications.
No datasheet is available for this part.