Osram LWF65G-HZKX-58-Z technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 700mA |
| Height | 2.8mm |
| Illumination Color | White |
| Length | 5.3mm |
| Luminous Flux | 82lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | OSLUX™ |
| Thermal Resistance of Package | 15°C/W |
| Viewing Angle | 47° |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWF65G-HZKX-58-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.