Osram LWL283-Q1R2-3K8L-1 technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 6200 K |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Length | 1.3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWL283-Q1R2-3K8L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.