Osram LWL283-Q1R2-3K8L-1-R18Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Flux | 0.64lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Osram LWL283-Q1R2-3K8L-1-R18Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.