Osram LWM673-Q1R2-5K8L technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5600K |
| Height | 1.4mm |
| Length | 2.3mm |
| Luminous Flux | 0.38lm |
| Luminous Intensity | 180mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Mini TOPLED |
| Viewing Angle | 120° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWM673-Q1R2-5K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.