Osram LWM67C-S1U2-5K8L technical specifications.
| Correlated Color Temperature (CCT) | 5600K |
| Luminous Flux | 1.33lm |
| Luminous Intensity | 710mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Mini TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWM67C-S1U2-5K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.