Osram LWP473-Q2S1-3K8L-1-10-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 0.47lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram LWP473-Q2S1-3K8L-1-10-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.