Osram LWP4SG-U2AA-5K8L-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 0.88mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Yellow |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 980mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PointLED® |
| Viewing Angle | 120° |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWP4SG-U2AA-5K8L-Z to view detailed technical specifications.
No datasheet is available for this part.