
Surface mount LED emitter, cool white diffused, featuring a 120° viewing angle and 5600K correlated color temperature. This single-element LED boasts a Color Rendering Index (CRI) of 80, delivering 4.05 lumens luminous flux and 1800 mcd luminous intensity at a 20mA forward current. Encased in a compact 1.9mm x 1.9mm x 0.88mm SMD/SMT package with a yellow, diffused, round lens, it operates within a -40°C to 100°C temperature range and supports a 5V reverse voltage. Packaged on tape and reel, this RoHS compliant component is ideal for general optoelectronic applications.
Osram LWP4SG-V2AB-JKPL-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Depth | 1.9mm |
| Forward Current | 20mA |
| Height | 0.88mm |
| Length | 1.9mm |
| Lens Color | Yellow |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 4.05lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | PointLED |
| Viewing Angle | 120° |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWP4SG-V2AB-JKPL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
