Osram LWQ38G-Q1S1-3K6L-1 technical specifications.
| Package/Case | 1608 |
| Correlated Color Temperature (CCT) | 8200K |
| Depth | 0.9mm |
| Forward Current | 15mA |
| Length | 1.7mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.44lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0603 |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWQ38G-Q1S1-3K6L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
