Osram LWT676-M1P2-25-0-10-R18-Z technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 44.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LWT676-M1P2-25-0-10-R18-Z to view detailed technical specifications.
No datasheet is available for this part.