Osram LWT676-M1P2-25-Z technical specifications.
| Package/Case | PLCC |
| Forward Current | 10mA |
| Illumination Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWT676-M1P2-25-Z to view detailed technical specifications.
No datasheet is available for this part.