
The Osram LWT67C-S2T2-4K5K-Z is a surface mount LED with a luminous intensity of 337mcd and a viewing angle of 120°. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a PLCC package and is available in quantities of 2000 per reel. It is suitable for use in a variety of applications where a high-intensity white light is required.
Osram LWT67C-S2T2-4K5K-Z technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 337mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWT67C-S2T2-4K5K-Z to view detailed technical specifications.
No datasheet is available for this part.
