
The Osram LWT67C-S2U1-5K8L is a single white LED with a correlated color temperature of 5600 K. It features a round, diffused, colored, and circular lens style with a luminous flux of 1.2 lm and a luminous intensity of 560 mcd. The LED is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a PLCC package and is suitable for surface mount applications. The device is RoHS compliant and is part of the TOPLED series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LWT67C-S2U1-5K8L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Depth | 3mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWT67C-S2U1-5K8L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
